XLS28C16BD-100 vs NQ38C16-55 feature comparison

XLS28C16BD-100 Exel Microelectronics Inc

Buy Now Datasheet

NQ38C16-55 LSI Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXEL MICROELECTRONICS INC SEEQ TECHNOLOGY INC
Reach Compliance Code unknown unknown
Access Time-Max 100 ns 55 ns
Additional Feature AUTOMATIC WRITE 10000 ERASE/PROGRAM CYCLES; DATA RETENTION > 10 YEARS
Command User Interface NO NO
Data Polling YES YES
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e0 e0
Memory Density 16384 bit 16384 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2KX8 2KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC32,.5X.6 LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Page Size 16 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.0001 A 0.04 A
Supply Current-Max 0.03 mA 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Toggle Bit NO NO
Base Number Matches 1 1
Package Description QCCJ, LDCC32,.5X.6
ECCN Code EAR99
HTS Code 8542.32.00.51
Data Retention Time-Min 10
Endurance 10000 Write/Erase Cycles
Write Cycle Time-Max (tWC) 5 ms

Compare XLS28C16BD-100 with alternatives

Compare NQ38C16-55 with alternatives