XLS28C16AD-200 vs CAT28C16AG-20T feature comparison

XLS28C16AD-200 Exel Microelectronics Inc

Buy Now Datasheet

CAT28C16AG-20T Catalyst Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer EXEL MICROELECTRONICS INC CATALYST SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
Access Time-Max 200 ns 200 ns
Additional Feature AUTOMATIC WRITE; WRITE PROTECTION
Command User Interface NO NO
Data Polling YES YES
Endurance 10000 Write/Erase Cycles 10000 Write/Erase Cycles
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e0 e3
Memory Density 16384 bit 16384 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2KX8 2KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC32,.5X.6 LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.0001 A 0.0001 A
Supply Current-Max 0.03 mA 0.035 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Toggle Bit NO NO
Write Cycle Time-Max (tWC) 5 ms 10 ms
Base Number Matches 1 2
Part Package Code QFJ
Package Description QCCJ, LDCC32,.5X.6
Pin Count 32
ECCN Code EAR99
HTS Code 8542.32.00.51
Length 13.97 mm
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Seated Height-Max 3.55 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 11.43 mm

Compare XLS28C16AD-200 with alternatives

Compare CAT28C16AG-20T with alternatives