XLS2816A-350D
vs
M28LV17-300K1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EXEL MICROELECTRONICS INC
STMICROELECTRONICS
Reach Compliance Code
unknown
not_compliant
Access Time-Max
350 ns
300 ns
JESD-30 Code
R-PQCC-J32
R-PQCC-J32
Memory Density
16384 bit
16384 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
75 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
2KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
3 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
3.6 V
Supply Voltage-Min (Vsup)
4.75 V
2.7 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
NMOS
CMOS
Temperature Grade
COMMERCIAL EXTENDED
INDUSTRIAL
Terminal Form
J BEND
J BEND
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
ECCN Code
EAR99
HTS Code
8542.32.00.51
Command User Interface
NO
Data Polling
YES
JESD-609 Code
e0
Length
13.995 mm
Package Equivalence Code
LDCC32,.5X.6
Page Size
64 words
Ready/Busy
YES
Seated Height-Max
3.56 mm
Standby Current-Max
0.00005 A
Supply Current-Max
0.01 mA
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Toggle Bit
YES
Width
11.455 mm
Compare XLS2816A-350D with alternatives
Compare M28LV17-300K1 with alternatives