XLS2816A-350C vs AT28C16-35DM feature comparison

XLS2816A-350C Exel Microelectronics Inc

Buy Now Datasheet

AT28C16-35DM Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXEL MICROELECTRONICS INC ATMEL CORP
Reach Compliance Code unknown compliant
Access Time-Max 350 ns 350 ns
JESD-30 Code R-GDIP-T24 R-XDIP-T24
Memory Density 16384 bit 16384 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1
Number of Terminals 24 24
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -55 °C
Organization 2KX8 2KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology NMOS CMOS
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
Package Description DIP, DIP24,.6
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Command User Interface NO
Data Polling YES
Endurance 10000 Write/Erase Cycles
JESD-609 Code e0
Package Equivalence Code DIP24,.6
Standby Current-Max 0.003 A
Supply Current-Max 0.045 mA
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Toggle Bit NO
Write Cycle Time-Max (tWC) 1 ms

Compare XLS2816A-350C with alternatives

Compare AT28C16-35DM with alternatives