XLH735012.000JU4I8 vs EMRA43P2H-12.000MTR feature comparison

XLH735012.000JU4I8 Renesas Electronics Corporation

Buy Now Datasheet

EMRA43P2H-12.000MTR Ecliptek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP ECLIPTEK CORP
Package Description CLCC, 4 PIN
Reach Compliance Code compliant unknown
Additional Feature ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH HCMOS/LVCMOS O/P TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 3 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Max 250 MHz
Operating Frequency-Min 0.75 MHz
Operating Frequency-Nom 12 MHz 12 MHz
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS LVCMOS
Output Load 15 pF 15 pF
Package Body Material CERAMIC
Package Equivalence Code DILCC4,.2,200
Physical Dimension 7.0mm x 5.0mm x 1.3mm 2.5mm x 2.0mm x 0.75mm
Qualification Status Not Qualified
Rise Time-Max 3 ns 3 ns
Supply Current-Max 55 mA
Supply Voltage-Max 3.465 V 3.63 V
Supply Voltage-Min 3.135 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 2 1

Compare XLH735012.000JU4I8 with alternatives

Compare EMRA43P2H-12.000MTR with alternatives