XLH535012.000JS4X vs EMRA53B2H-12.000M feature comparison

XLH535012.000JS4X Renesas Electronics Corporation

Buy Now Datasheet

EMRA53B2H-12.000M Ecliptek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP ECLIPTEK CORP
Package Description CLCC, 4 PIN
Reach Compliance Code compliant unknown
Additional Feature ENABLE/DISABLE FUNCTION; TAPE; ALSO COMPATIBLE WITH HCMOS/LVCMOS O/P TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 3 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Max 250 MHz
Operating Frequency-Min 0.75 MHz
Operating Frequency-Nom 12 MHz 12 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Oscillator Type CMOS LVCMOS
Output Load 15 pF 15 pF
Package Body Material CERAMIC
Package Equivalence Code DILCC4,.12
Physical Dimension 5.0mm x 3.2mm x 1.1mm 2.0mm x 1.6mm x 0.75mm
Qualification Status Not Qualified
Rise Time-Max 3 ns 3 ns
Supply Current-Max 55 mA
Supply Voltage-Max 3.465 V 3.63 V
Supply Voltage-Min 3.135 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SMD 1.6mm x 2.0mm
Pin Count 4
Manufacturer Package Code SMD 1.6mm x 2.0mm

Compare XLH535012.000JS4X with alternatives

Compare EMRA53B2H-12.000M with alternatives