XLH535012.000JS4I
vs
EHH1345ETTTS-12.000M-CC
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
ECLIPTEK CORP
|
Package Description |
CLCC, 4 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
ENABLE/DISABLE FUNCTION; TAPE; ALSO COMPATIBLE WITH HCMOS/LVCMOS O/P
|
TRI-STATE; ENABLE/DISABLE FUNCTION
|
Fall Time-Max |
3 ns
|
6 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
4
|
8
|
Operating Frequency-Max |
250 MHz
|
|
Operating Frequency-Min |
0.75 MHz
|
|
Operating Frequency-Nom |
12 MHz
|
12 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
30 pF
|
Package Body Material |
CERAMIC
|
|
Package Equivalence Code |
DILCC4,.12
|
|
Physical Dimension |
5.0mm x 3.2mm x 1.1mm
|
13.2mm x 13.2mm x 6.4mm
|
Qualification Status |
Not Qualified
|
|
Rise Time-Max |
3 ns
|
6 ns
|
Supply Current-Max |
55 mA
|
|
Supply Voltage-Max |
3.465 V
|
3.6 V
|
Supply Voltage-Min |
3.135 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
NO
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Gold (Au)
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
8 Pin DIP
|
Pin Count |
|
4
|
Manufacturer Package Code |
|
8 Pin DIP
|
|
|
|
Compare XLH535012.000JS4I with alternatives
Compare EHH1345ETTTS-12.000M-CC with alternatives