XLE28C64D-250
vs
AT28PC64-25JIT/R
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EXEL MICROELECTRONICS INC
ATMEL CORP
Reach Compliance Code
unknown
unknown
Access Time-Max
250 ns
250 ns
Additional Feature
AUTOMATIC WRITE; WRITE PROTECTION
AUTOMATIC WRITE
Command User Interface
NO
Data Polling
YES
JESD-30 Code
R-PQCC-J32
R-PQCC-J32
JESD-609 Code
e0
Memory Density
65536 bit
65536 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
8KX8
8KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Page Size
64 words
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.00015 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Toggle Bit
NO
Base Number Matches
1
1
Part Package Code
QFJ
Package Description
QCCJ,
Pin Count
32
ECCN Code
EAR99
HTS Code
8542.32.00.51
Length
13.97 mm
Seated Height-Max
3.55 mm
Width
11.43 mm
Compare XLE28C64D-250 with alternatives
Compare AT28PC64-25JIT/R with alternatives