XLE28C16BD-200
vs
CAT28C16GN-20TE13
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EXEL MICROELECTRONICS INC
CATALYST SEMICONDUCTOR INC
Reach Compliance Code
unknown
unknown
Access Time-Max
200 ns
200 ns
Additional Feature
AUTOMATIC WRITE
Command User Interface
NO
Data Polling
YES
JESD-30 Code
R-PQCC-J32
R-PQCC-J32
JESD-609 Code
e0
Memory Density
16384 bit
16384 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
2KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Page Size
16 words
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Toggle Bit
NO
Base Number Matches
1
1
Part Package Code
QFJ
Package Description
QCCJ,
Pin Count
32
ECCN Code
EAR99
HTS Code
8542.32.00.51
Length
13.97 mm
Seated Height-Max
3.55 mm
Width
11.43 mm
Compare XLE28C16BD-200 with alternatives
Compare CAT28C16GN-20TE13 with alternatives