XLE28C16BC-150 vs DQ2816A-150 feature comparison

XLE28C16BC-150 Exel Microelectronics Inc

Buy Now Datasheet

DQ2816A-150 LSI Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXEL MICROELECTRONICS INC SEEQ TECHNOLOGY INC
Reach Compliance Code unknown unknown
Access Time-Max 150 ns 150 ns
Additional Feature PAGE WRITE AUTOMATIC WRITE
Command User Interface NO NO
Data Polling YES YES
JESD-30 Code R-GDIP-T24 R-GDIP-T24
JESD-609 Code e0 e0
Memory Density 16384 bit 16384 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2KX8 2KX8
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.6 DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Page Size 16 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.0001 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS NMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Toggle Bit NO NO
Base Number Matches 1 1
Package Description DIP, DIP24,.6
ECCN Code EAR99
HTS Code 8542.32.00.51
Endurance 10000 Write/Erase Cycles
Write Cycle Time-Max (tWC) 10 ms

Compare XLE28C16BC-150 with alternatives

Compare DQ2816A-150 with alternatives