XL12W121MRA vs HU32W121MCXWPEC feature comparison

XL12W121MRA Hitachi Ltd

Buy Now Datasheet

HU32W121MCXWPEC Hitachi Chemical Co America Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer HITACHI LTD HITACHI CHEMICAL CO AMERICA LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 120 µF 120 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 720 mΩ 850000 mΩ
Leakage Current 1.08 mA 1.08 mA
Manufacturer Series XL1 HU3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 700 mA 850 mA
Surface Mount NO NO
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Tan Delta 0.15

Compare XL12W121MRA with alternatives

Compare HU32W121MCXWPEC with alternatives