XL-1C-020.0M vs GSX-1C/551DF20.0MHZ feature comparison

XL-1C-020.0M Connor-Winfield

Buy Now Datasheet

GSX-1C/551DF20.0MHZ Golledge Electronics Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CONNOR WINFIELD CORP GOLLEDGE ELECTRONICS LTD
Reach Compliance Code unknown compliant
Samacsys Manufacturer Connor Winfield
Additional Feature BULK; TR, 10 INCH TAPE AND REEL
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 50 ppm 50 ppm
Load Capacitance 16 pF 16 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -10 °C -10 °C
Physical Dimension L7.62XB5.08XH1.77 (mm)/L0.3XB0.2XH0.07 (inch) L7.5XB5.0XH1.4 (mm)/L0.295XB0.197XH0.055 (inch)
Series Resistance 40 Ω 40 Ω
Surface Mount YES YES
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8541.60.00.50
Aging 5 PPM/FIRST YEAR

Compare XL-1C-020.0M with alternatives

Compare GSX-1C/551DF20.0MHZ with alternatives