XHA-18-F-30-B-B-15.000MHZ-T
vs
XHA-18-F-30-B-C-15.000MHZ-B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CTS VALPEY CORP
CTS VALPEY CORP
Reach Compliance Code
unknown
unknown
HTS Code
8541.60.00.50
8541.60.00.50
Additional Feature
TAPE AND REEL
BULK
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
10 µW
Frequency Stability
0.003%
0.003%
Frequency Tolerance
30 ppm
30 ppm
Load Capacitance
18 pF
18 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
15 MHz
15 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Physical Dimension
L12.0XB4.7XH4.4 (mm)/L0.472XB0.185XH0.173 (inch)
L12.0XB4.7XH4.4 (mm)/L0.472XB0.185XH0.173 (inch)
Series Resistance
60 Ω
60 Ω
Surface Mount
YES
YES
Base Number Matches
1
1
Compare XHA-18-F-30-B-B-15.000MHZ-T with alternatives
Compare XHA-18-F-30-B-C-15.000MHZ-B with alternatives