XHA-18-F-30-B-A-15.000MHZ-T vs XHA-18-F-30-B-C-15.000MHZ-B feature comparison

XHA-18-F-30-B-A-15.000MHZ-T CTS Valpey Corporation

Buy Now Datasheet

XHA-18-F-30-B-C-15.000MHZ-B CTS Valpey Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CTS VALPEY CORP CTS VALPEY CORP
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature TAPE AND REEL BULK
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 30 ppm 30 ppm
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 15 MHz 15 MHz
Operating Temperature-Max 60 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Physical Dimension L12.0XB4.7XH4.4 (mm)/L0.472XB0.185XH0.173 (inch) L12.0XB4.7XH4.4 (mm)/L0.472XB0.185XH0.173 (inch)
Series Resistance 60 Ω 60 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare XHA-18-F-30-B-A-15.000MHZ-T with alternatives

Compare XHA-18-F-30-B-C-15.000MHZ-B with alternatives