XH2B-8041-A vs G809A208002 feature comparison

XH2B-8041-A OMRON Corporation

Buy Now Datasheet

G809A208002 Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OMRON CORP AMPHENOL CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD/PALLADIUM OVER NICKEL GOLD FLASH OVER NICKEL (50)
Contact Finish Termination COPPER OVER NICKEL TIN LEAD (100) OVER NICKEL (50)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 80 80
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
JESD-609 Code e0

Compare XH2B-8041-A with alternatives

Compare G809A208002 with alternatives