XGE250M564S0CB8A40 vs XGE250M564S1CB8A40 feature comparison

XGE250M564S0CB8A40 YAGEO Corporation

Buy Now Datasheet

XGE250M564S1CB8A40 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.56 µF 0.56 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 19 mm 19 mm
Length 26.5 mm 26.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 250 V 250 V
Surface Mount NO NO
Terminal Shape FLEXIBLE WIRE FLEXIBLE WIRE
Width 10 mm 10 mm
Base Number Matches 1 1

Compare XGE250M564S0CB8A40 with alternatives

Compare XGE250M564S1CB8A40 with alternatives