XGE250M154P0CA7A29 vs XGE250M154P0AA7C29 feature comparison

XGE250M154P0CA7A29 YAGEO Corporation

Buy Now Datasheet

XGE250M154P0AA7C29 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.15 µF 0.15 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 13.5 mm 13.5 mm
JESD-609 Code e2 e2
Length 18 mm 18 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 250 V 250 V
Surface Mount NO NO
Terminal Finish TIN COPPER TIN COPPER
Terminal Shape WIRE WIRE
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Packing Method TAPE

Compare XGE250M154P0CA7A29 with alternatives

Compare XGE250M154P0AA7C29 with alternatives