XGE250K154S0AB8C37 vs XGE250K154S3CB8C36 feature comparison

XGE250K154S0AB8C37 YAGEO Corporation

Buy Now Datasheet

XGE250K154S3CB8C36 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.15 µF 0.15 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 16 mm 15 mm
Length 26.5 mm 26.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method TAPE
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 250 V 250 V
Surface Mount NO NO
Terminal Shape FLEXIBLE WIRE FLEXIBLE WIRE
Width 7 mm 6 mm
Base Number Matches 1 1

Compare XGE250K154S0AB8C37 with alternatives

Compare XGE250K154S3CB8C36 with alternatives