XGE250J154P3AB8C37
vs
XGE250J154P3BB8A36
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
0.15 µF
0.15 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
16 mm
15 mm
JESD-609 Code
e2
e2
Length
26.5 mm
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Packing Method
TAPE
BULK
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
250 V
250 V
Surface Mount
NO
NO
Terminal Finish
TIN COPPER
TIN COPPER
Terminal Shape
WIRE
WIRE
Width
7 mm
6 mm
Base Number Matches
1
1
Compare XGE250J154P3AB8C37 with alternatives
Compare XGE250J154P3BB8A36 with alternatives