XGE250J154P1AA7A32 vs XGE250J154P3AB8A37 feature comparison

XGE250J154P1AA7A32 YAGEO Corporation

Buy Now Datasheet

XGE250J154P3AB8A37 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.15 µF 0.15 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 14.5 mm 16 mm
JESD-609 Code e2 e2
Length 18 mm 26.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method TAPE TAPE
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 250 V 250 V
Surface Mount NO NO
Terminal Finish TIN COPPER TIN COPPER
Terminal Shape WIRE WIRE
Width 8.5 mm 7 mm
Base Number Matches 1 1

Compare XGE250J154P1AA7A32 with alternatives

Compare XGE250J154P3AB8A37 with alternatives