XG5S-2501 vs HCSS-25-S-15.00-01-N feature comparison

XG5S-2501 OMRON Corporation

Buy Now Datasheet

HCSS-25-S-15.00-01-N Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer OMRON CORP SAMTEC INC
Reach Compliance Code compliant compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (10)
Contact Finish Termination TIN LEAD OVER NICKEL NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 25 25
UL Flammability Code 94V-0
Base Number Matches 1 1
JESD-609 Code e3
Number Of Connectors ONE

Compare XG5S-2501 with alternatives

Compare HCSS-25-S-15.00-01-N with alternatives