XG5S-1501
vs
SSQ-115-02-L-S-RA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OMRON CORP
SAMTEC INC
Reach Compliance Code
compliant
compliant
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (6) OVER NICKEL
GOLD
Contact Finish Termination
TIN LEAD OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
IDC
SOLDER
Total Number of Contacts
15
15
UL Flammability Code
94V-0
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
Body/Shell Style
SOCKET
Contact Material
PHOSPHOR BRONZE
JESD-609 Code
e3
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Style
RIGHT ANGLE
Number Of Connectors
ONE
Rated Current (Signal)
6.3 A
Terminal Pitch
2.54 mm
Compare XG5S-1501 with alternatives
Compare SSQ-115-02-L-S-RA with alternatives