XG4H-2031
vs
1-281789-0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
OMRON CORP
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
14 Weeks
Additional Feature
STANDARD: MIL-C-83503
AMPMODU
Body Breadth
0.24 inch
Body Depth
0.283 inch
0.701 inch
Body Length
1.181 inch
1.031 inch
Body/Shell Style
SOCKET
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Finish Termination
TIN
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Durability
50 Cycles
Filter Feature
NO
NO
Insertion Force-Max
1.96 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BLACK
BLUE
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
100 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
6u inch
Polarization Key
POLARIZED KEY
Rated Current (Signal)
3 A
3 A
Reference Standard
MIL; UL
UL
Terminal Length
0.122 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
IDC
Total Number of Contacts
20
20
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
0.39 N
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Manufacturer
TE Connectivity
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
IEC Conformance
NO
Insulation Diameter-Min
0.047 inch
MIL Conformance
NO
Mains Connector Rating
3A
Number of Ports
1
Panel Mount
NO
Wire Size-Max
24 AWG
Wire Size-Min
26 AWG
Compare XG4H-2031 with alternatives
Compare 1-281789-0 with alternatives