XG4C-1031 vs 9100-16-205-01 feature comparison

XG4C-1031 OMRON Corporation

Buy Now Datasheet

9100-16-205-01 Methode Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer OMRON CORP METHODE ELECTRONICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: MIL-C-83503 WITH LONG EJECTOR LEVER
Body Breadth 0.323 inch 0.335 inch
Body Depth 0.354 inch 0.535 inch
Body Length 0.787 inch 1.26 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED TIN LEAD OVER NICKEL
Contact Finish Termination Tin (Sn) TIN LEAD OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 1500VAC V
Durability 50 Cycles
Filter Feature NO NO
Insertion Force-Max 1.96 N 2.78 N
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYESTER
JESD-609 Code e3 e0
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING EJECT LEVER
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 6u inch
Polarization Key POLARIZED KEY GUIDE SLOT
Rated Current (Signal) 3 A 3 A
Reference Standard MIL; UL UL, CSA
Terminal Length 0.126 inch 0.11 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.39 N .556 N
Base Number Matches 1 1
Board Mounting Option HOLE .099-.111
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Mounting Option 2 LOCKING

Compare XG4C-1031 with alternatives

Compare 9100-16-205-01 with alternatives