XF8096-CMC15
vs
R8102NL
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
XFMRS INC
|
INRCORE LLC
|
Package Description |
SMD, 4 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Approvals |
UL
|
|
DC Resistance-Max |
0.014 Ω
|
0.014 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
12.7 mm
|
12.7 mm
|
Inductance |
809 µH
|
810 µH
|
Length |
30.99 mm
|
30.99 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Rated Current |
9.7 A
|
9.7 A
|
Width |
25.4 mm
|
25.4 mm
|
Base Number Matches |
1
|
2
|
Packing Method |
|
TUBE
|
|
|
|