XEL6030-222MSC vs XEL6030-222MTC feature comparison

XEL6030-222MSC Coilcraft Inc

Buy Now Datasheet

XEL6030-222MTC Coilcraft Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 2625 CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 2625 2625
Construction Rectangular Rectangular
Core Material COMPOSITE COMPOSITE
DC Resistance 0.01397 Ω 0.01397 Ω
Inductance-Nom (L) 2.2 µH 2.2 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e1
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 3.1 mm 3.1 mm
Package Length 6.56 mm 6.56 mm
Package Style SMT SMT
Package Width 6.36 mm 6.36 mm
Packing Method TR, Embossed Plastic, 7 Inch TR, Embossed Plastic, 7 Inch
Rated Current-Max 10 A 10 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 30 MHz 30 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 1 MHz 1 MHz
Tolerance 20% 20%
Base Number Matches 1 1

Compare XEL6030-222MSC with alternatives

Compare XEL6030-222MTC with alternatives