XEL6030-222MEC
vs
XAL6030-222MSC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
CHIP
2625
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
COILCRAFT
Case/Size Code
2625
2625
Construction
Rectangular
Rectangular
Core Material
COMPOSITE
COMPOSITE
DC Resistance
0.01397 Ω
0.01397 Ω
Inductance-Nom (L)
2.2 µH
2.2 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
e0
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
3.1 mm
3.1 mm
Package Length
6.56 mm
6.56 mm
Package Style
SMT
SMT
Package Width
6.36 mm
6.36 mm
Packing Method
TR, Embossed Plastic, 7 Inch
TR, Embossed Plastic, 7 Inch
Rated Current-Max
10 A
10 A
Reference Standard
AEC-Q200
AEC-Q200
Self Resonance Frequency
30 MHz
30 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
YES
YES
Surface Mount
YES
YES
Terminal Finish
Tin/Silver (Sn/Ag)
Tin/Lead (Sn63Pb37)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
ONE SURFACE
Test Frequency
1 MHz
1 MHz
Tolerance
20%
20%
Base Number Matches
1
1
Compare XEL6030-222MEC with alternatives
Compare XAL6030-222MSC with alternatives