XEL4030-472MEC vs XEL4030V-472MED feature comparison

XEL4030-472MEC Coilcraft Inc

Buy Now Datasheet

XEL4030V-472MED Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 1616 1616
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer COILCRAFT
Case/Size Code 1616 1616
Construction Rectangular Rectangular
Core Material COMPOSITE COMPOSITE
DC Resistance 0.0441 Ω 0.0441 Ω
Inductance-Nom (L) 4.7 µH 4.7 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e2 e2
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 3.1 mm 3.1 mm
Package Length 4 mm 4 mm
Package Style SMT SMT
Package Width 4 mm 4 mm
Packing Method TR, Embossed Plastic, 7 Inch TR, Embossed Plastic, 13 Inch
Rated Current-Max 5.1 A 5.1 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 30 MHz 30 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Finish TIN SILVER Tin/Silver (Sn/Ag)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 1 MHz 1 MHz
Tolerance 20% 20%
Base Number Matches 1 1

Compare XEL4030-472MEC with alternatives

Compare XEL4030V-472MED with alternatives