XE6216B312PR vs IXD1701B332MR-G feature comparison

XE6216B312PR Torex Semiconductor LTD

Buy Now Datasheet

IXD1701B332MR-G IXYS Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TOREX SEMICONDUCTOR LTD IXYS CORP
Part Package Code SOT-89
Package Description SOT-89, 5 PIN SOT-25, 5 PIN
Pin Count 5
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 2.37 V
Dropout Voltage1-Nom 1.3 V
Input Voltage Absolute-Max 30 V
Input Voltage-Max 28 V 28 V
Input Voltage-Min 5.1 V 5.3 V
JESD-30 Code R-PDSO-F5 R-PDSO-G5
Length 4.5 mm 2.9 mm
Line Regulation-Max 0.227168%
Load Regulation-Max 0.103% 0.09%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 3.162 V 3.366 V
Output Voltage1-Min 3.038 V 3.234 V
Output Voltage1-Nom 3.1 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOF LSSOP
Package Equivalence Code TO-243 SOP5,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.6 mm 1.3 mm
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Pitch 1.5 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Voltage Tolerance-Max 2% 2%
Width 2.5 mm 1.6 mm
Base Number Matches 1 2
Technology CMOS

Compare XE6216B312PR with alternatives

Compare IXD1701B332MR-G with alternatives