XDB37F0/62F0Z vs XDC37F0/62F0X feature comparison

XDB37F0/62F0Z Amphenol Positronic

Buy Now Datasheet

XDC37F0/62F0X Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Category CO2 Kg 4 4
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10 CMRT V6.10
Qualifications UL UL
Additional Feature OTHER STACKING CONNECTOR, 62 CONTACTS AVAILABLE OTHER STACKING CONNECTOR, 62 CONTACTS AVAILABLE
Body Breadth 1.244 inch 1.394 inch
Body Depth 0.745 inch 0.745 inch
Body Length 2.279 inch 2.279 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Gender FEMALE-FEMALE FEMALE-FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 10 mΩ 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Option 1 HOLE .112-.124 HOLE .112-.124
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of PCB Rows 5 5
Number of Rows Loaded 2+3 2+3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.8448 mm 2.8448 mm
Plating Thickness FLASH inch FLASH inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL, CSA UL, CSA
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 4/C 4/C
Terminal Length 0.125 inch 0.125 inch
Terminal Pitch 2.286 mm 2.286 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 37 37
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare XDB37F0/62F0Z with alternatives

Compare XDC37F0/62F0X with alternatives