XDB37F0/62F0X vs DPB37F0/37F00 feature comparison

XDB37F0/62F0X Amphenol Positronic

Buy Now Datasheet

DPB37F0/37F00 Amphenol Positronic

Buy Now Datasheet
Active Active
POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
unknown unknown
EAR99 EAR99
8536.69.40.30 8536.69.40.30
OTHER STACKING CONNECTOR, 62 CONTACTS AVAILABLE OTHER STACKING CONNECTOR, 37 CONTACTS AVAILABLE, SHELL SIZE: 4/C
1.244 inch 1.244 inch
0.745 inch 0.745 inch
2.279 inch 2.729 inch
PLUG PLUG
D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
AU ON NI AU ON NI
FEMALE-FEMALE FEMALE-FEMALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
STAGGERED STAGGERED
10 mΩ 8 mΩ
RND PIN-SKT RND PIN-SKT
NO NO
1000VAC V 1000VAC V
NO NO
NO NO
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
GLASS FILLED POLYESTER POLYAMIDE
NO NO
NO NO
HOLE .112-.124 HOLE .112-.124
RIGHT ANGLE RIGHT ANGLE
BOARD AND PANEL BOARD AND PANEL
5 4
2+3 2+2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
STAGGERED STAGGERED
2.8448 mm
FLASH inch FLASH inch
5 A 5 A
UL, CSA UL, CSA
TIN ZINC
STEEL STEEL
4/C 4/C
0.125 inch 0.14 inch
2.286 mm 2.7686 mm
SOLDER SOLDER
37 37
94V-0 94V-0
1 1

Compare XDB37F0/62F0X with alternatives

Compare DPB37F0/37F00 with alternatives