XD1212H35AMR
vs
IXD1212G362DR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
IXYS CORP
|
IXYS CORP
|
Package Description |
LSSOP,
|
USP-6
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.25 V
|
0.25 V
|
Dropout Voltage1-Nom |
0.2 V
|
0.2 V
|
Input Voltage-Max |
10 V
|
10 V
|
Input Voltage-Min |
4.55 V
|
4.6 V
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-N6
|
Length |
2.9 mm
|
2 mm
|
Load Regulation-Max |
0.1%
|
0.1%
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
6
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Output Current1-Max |
0.3 A
|
0.3 A
|
Output Voltage1-Max |
3.621 V
|
3.672 V
|
Output Voltage1-Min |
3.479 V
|
3.528 V
|
Output Voltage1-Nom |
3.55 V
|
3.6 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
HVSON
|
Package Equivalence Code |
SOP5,.11,37
|
SOLCC6,.07,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.3 mm
|
0.7 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.95 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
1.6 mm
|
1.8 mm
|
Base Number Matches |
4
|
2
|
|
|
|
Compare XD1212H35AMR with alternatives
Compare IXD1212G362DR with alternatives