XCVU9P-1FLGC2104I vs XCVU9P-1FLGA2104E feature comparison

XCVU9P-1FLGC2104I AMD Xilinx

Buy Now Datasheet

XCVU9P-1FLGA2104E AMD Xilinx

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer XILINX INC XILINX INC
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A001.A.7.B 3A001.A.7.B
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2016-06-03 2016-06-03
JESD-30 Code S-PBGA-B2104 S-PBGA-B2104
Length 47.5 mm 47.5 mm
Number of CLBs 147780 147780
Number of Inputs 832 832
Number of Logic Cells 2586150 2586150
Number of Outputs 832 832
Number of Terminals 2104 2104
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C
Organization 147780 CLBS 147780 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA2104,46X46,40 BGA2104,46X46,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 4.32 mm 4.24 mm
Supply Voltage-Max 0.876 V 0.876 V
Supply Voltage-Min 0.825 V 0.825 V
Supply Voltage-Nom 0.85 V 0.85 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL OTHER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 47.5 mm 47.5 mm
Base Number Matches 2 2

Compare XCVU9P-1FLGC2104I with alternatives

Compare XCVU9P-1FLGA2104E with alternatives