XCVU9P-1FLGC2104E
vs
XCVU9P-1FLGC2104I
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
XILINX INC
XILINX INC
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
3A001.A.7.B
3A001.A.7.B
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2016-06-03
2016-06-03
JESD-30 Code
S-PBGA-B2104
S-PBGA-B2104
Length
47.5 mm
47.5 mm
Number of CLBs
147780
147780
Number of Inputs
832
832
Number of Logic Cells
2586150
2586150
Number of Outputs
832
832
Number of Terminals
2104
2104
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
Organization
147780 CLBS
147780 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA2104,46X46,40
BGA2104,46X46,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
4.32 mm
4.32 mm
Supply Voltage-Max
0.876 V
0.876 V
Supply Voltage-Min
0.825 V
0.825 V
Supply Voltage-Nom
0.85 V
0.85 V
Surface Mount
YES
YES
Temperature Grade
OTHER
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
47.5 mm
47.5 mm
Base Number Matches
1
1
Compare XCVU9P-1FLGC2104E with alternatives
Compare XCVU9P-1FLGC2104I with alternatives