XCVU440-1FLGB2377I vs XCVU440-1FLGB2377E feature comparison

XCVU440-1FLGB2377I AMD Xilinx

Buy Now Datasheet

XCVU440-1FLGB2377E AMD Xilinx

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer XILINX INC XILINX INC
Package Description FBGA-2377
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A001.A.7.A
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B2377
JESD-609 Code e1 e1
Length 50 mm
Number of CLBs 2880
Number of Inputs 1456
Number of Logic Cells 5540850
Number of Outputs 1456
Number of Terminals 2377
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Organization 2880 CLBS
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA2377,49X49,40
Package Shape SQUARE
Package Style GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 3.83 mm
Supply Voltage-Max 0.979 V
Supply Voltage-Min 0.922 V
Supply Voltage-Nom 0.95 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 50 mm
Base Number Matches 1 1
Date Of Intro 2017-02-15

Compare XCVU440-1FLGB2377I with alternatives

Compare XCVU440-1FLGB2377E with alternatives