XCVU440-1FLGB2377I vs XCVU440-1FLGB2377C feature comparison

XCVU440-1FLGB2377I AMD Xilinx

Buy Now Datasheet

XCVU440-1FLGB2377C AMD Xilinx

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer XILINX INC XILINX INC
Package Description FBGA-2377 FBGA-2377
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A001.A.7.A 3A001.A.7.A
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B2377 S-PBGA-B2377
JESD-609 Code e1 e1
Length 50 mm 50 mm
Number of CLBs 2880 2880
Number of Inputs 1456 1456
Number of Logic Cells 5540850 5540850
Number of Outputs 1456 1456
Number of Terminals 2377 2377
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C
Organization 2880 CLBS 2880 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA2377,49X49,40 BGA2377,49X49,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 3.83 mm 3.83 mm
Supply Voltage-Max 0.979 V 0.979 V
Supply Voltage-Min 0.922 V 0.922 V
Supply Voltage-Nom 0.95 V 0.95 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 50 mm 50 mm
Base Number Matches 1 1

Compare XCVU440-1FLGB2377I with alternatives

Compare XCVU440-1FLGB2377C with alternatives