XCVU37P-1FSVH2892E vs XCVU37P-1FSVH2892I feature comparison

XCVU37P-1FSVH2892E AMD Xilinx

Buy Now Datasheet

XCVU37P-1FSVH2892I AMD Xilinx

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer XILINX INC XILINX INC
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.7.B
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2017-02-15 2017-02-15
JESD-30 Code S-PBGA-B2892
JESD-609 Code e1 e1
Length 55 mm
Moisture Sensitivity Level 4 4
Number of CLBs 162960
Number of Inputs 624
Number of Logic Cells 2851800
Number of Outputs 624
Number of Terminals 2892
Operating Temperature-Max 100 °C
Operating Temperature-Min
Organization 162960 CLBS
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA2892,54X54,40
Package Shape SQUARE
Package Style GRID ARRAY
Packing Method BOX; TRAY
Peak Reflow Temperature (Cel) 240 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 4.51 mm
Supply Voltage-Max 0.876 V
Supply Voltage-Min 0.825 V
Supply Voltage-Nom 0.85 V
Surface Mount YES
Terminal Finish TIN SILVER COPPER Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 20
Width 55 mm
Base Number Matches 1 1
Category CO2 Kg 12.2
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2022-06-10
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22

Compare XCVU37P-1FSVH2892E with alternatives

Compare XCVU37P-1FSVH2892I with alternatives