XCVU13P-L2FHGC2104E
vs
XCVU13P-2LFLGA2577E
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
XILINX INC
|
ADVANCED MICRO DEVICES INC
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
3A001.A.7.B
|
|
HTS Code |
8542.39.00.01
|
|
Date Of Intro |
2016-06-03
|
|
Additional Feature |
ALSO OPERATES AT 0.85V NOMINAL SUPPLY
|
|
JESD-30 Code |
S-PBGA-B2104
|
|
Length |
52.5 mm
|
|
Number of CLBs |
216000
|
|
Number of Inputs |
416
|
|
Number of Logic Cells |
3780000
|
|
Number of Outputs |
416
|
|
Number of Terminals |
2104
|
|
Operating Temperature-Max |
110 °C
|
|
Operating Temperature-Min |
|
|
Organization |
216000 CLBS
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
BGA
|
|
Package Equivalence Code |
BGA2104,46X46,40
|
|
Package Shape |
SQUARE
|
|
Package Style |
GRID ARRAY
|
|
Packing Method |
BOX; TRAY
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Seated Height-Max |
4.32 mm
|
|
Supply Voltage-Max |
0.742 V
|
|
Supply Voltage-Min |
0.698 V
|
|
Supply Voltage-Nom |
0.72 V
|
|
Surface Mount |
YES
|
|
Terminal Form |
BALL
|
|
Terminal Pitch |
1 mm
|
|
Terminal Position |
BOTTOM
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
52.5 mm
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare XCVU13P-L2FHGC2104E with alternatives