XCVU125-3FLVD1517I vs XCVU125-3FLVD1517E feature comparison

XCVU125-3FLVD1517I AMD Xilinx

Buy Now Datasheet

XCVU125-3FLVD1517E AMD Xilinx

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer XILINX INC XILINX INC
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2017-02-15
JESD-609 Code e1 e1
Moisture Sensitivity Level 4 4
Peak Reflow Temperature (Cel) 245 245
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Package Description BGA-1517
ECCN Code 3A001.A.7.B
JESD-30 Code S-PBGA-B1517
Length 40 mm
Number of CLBs 1200
Number of Inputs 884
Number of Logic Cells 1566600
Number of Outputs 884
Number of Terminals 1517
Operating Temperature-Max 100 °C
Operating Temperature-Min
Organization 1200 CLBS
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA1517,39X39,40
Package Shape SQUARE
Package Style GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 4.09 mm
Supply Voltage-Max 1.03 V
Supply Voltage-Min 0.97 V
Supply Voltage-Nom 1 V
Surface Mount YES
Temperature Grade OTHER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 40 mm

Compare XCVU125-3FLVD1517I with alternatives

Compare XCVU125-3FLVD1517E with alternatives