XCV300E-7PQG240I vs XCV300E-6PQ240C feature comparison

XCV300E-7PQG240I AMD Xilinx

Buy Now Datasheet

XCV300E-6PQ240C AMD Xilinx

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Package Description PLASTIC, QFP-240 PLASTIC, QFP-240
Pin Count 240 240
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 400 MHz 357 MHz
Combinatorial Delay of a CLB-Max 0.42 ns 0.47 ns
JESD-30 Code S-PQFP-G240 S-PQFP-G240
JESD-609 Code e3 e0
Length 32 mm 32 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1536 1536
Number of Equivalent Gates 82944 82944
Number of Inputs 158 158
Number of Logic Cells 6912 6912
Number of Outputs 158 158
Number of Terminals 240 240
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C
Organization 1536 CLBS, 82944 GATES 1536 CLBS, 82944 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Equivalence Code QFP240,1.3SQ,20 QFP240,1.3SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 245 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 32 mm 32 mm
Base Number Matches 1 1
Temperature Grade OTHER

Compare XCV300E-7PQG240I with alternatives

Compare XCV300E-6PQ240C with alternatives