XCV1000E-8FG680I
vs
XCV1000E-6FG680C
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
BGA
BGA
Package Description
FBGA-680
FBGA-680
Pin Count
680
680
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
416 MHz
357 MHz
Combinatorial Delay of a CLB-Max
0.4 ns
0.47 ns
JESD-30 Code
S-PBGA-B680
S-PBGA-B680
JESD-609 Code
e0
e0
Length
40 mm
40 mm
Moisture Sensitivity Level
3
3
Number of CLBs
6144
6144
Number of Equivalent Gates
331776
331776
Number of Inputs
512
512
Number of Logic Cells
27648
27648
Number of Outputs
512
512
Number of Terminals
680
680
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
6144 CLBS, 331776 GATES
6144 CLBS, 331776 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA680,39X39,40
BGA680,39X39,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
225
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.9 mm
1.9 mm
Supply Voltage-Max
1.89 V
1.89 V
Supply Voltage-Min
1.71 V
1.71 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Tin/Lead (Sn63Pb37)
Tin/Lead (Sn63Pb37)
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
40 mm
40 mm
Base Number Matches
1
1
ECCN Code
3A991.D
Temperature Grade
OTHER
Compare XCV1000E-8FG680I with alternatives
Compare XCV1000E-6FG680C with alternatives