XCV1000E-7FG680C vs XCV1000E-7FGG680I feature comparison

XCV1000E-7FG680C AMD Xilinx

Buy Now Datasheet

XCV1000E-7FGG680I AMD Xilinx

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code BGA BGA
Package Description FBGA-680 FBGA-680
Pin Count 680 680
Reach Compliance Code not_compliant unknown
ECCN Code 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 400 MHz 400 MHz
Combinatorial Delay of a CLB-Max 0.42 ns 0.42 ns
JESD-30 Code S-PBGA-B680 S-PBGA-B680
JESD-609 Code e0 e1
Length 40 mm 40 mm
Moisture Sensitivity Level 3 3
Number of CLBs 6144 6144
Number of Equivalent Gates 331776 331776
Number of Inputs 512 512
Number of Logic Cells 27648 27648
Number of Outputs 512 512
Number of Terminals 680 680
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C
Organization 6144 CLBS, 331776 GATES 6144 CLBS, 331776 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA680,39X39,40 BGA680,39X39,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 225 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm 1.9 mm
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 40 mm 40 mm
Base Number Matches 1 1

Compare XCV1000E-7FG680C with alternatives

Compare XCV1000E-7FGG680I with alternatives