XCV1000E-7BG560C
vs
5962R9957401NUX
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
BGA
BGA
Package Description
BGA-560
PLASTIC, BGA-560
Pin Count
560
560
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
400 MHz
Combinatorial Delay of a CLB-Max
0.42 ns
JESD-30 Code
S-PBGA-B560
S-PBGA-B560
JESD-609 Code
e0
Length
42.5 mm
42.5 mm
Moisture Sensitivity Level
3
Number of CLBs
6144
Number of Equivalent Gates
331776
1124022
Number of Inputs
404
Number of Logic Cells
27648
Number of Outputs
404
Number of Terminals
560
560
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
6144 CLBS, 331776 GATES
1124022 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LBGA
Package Equivalence Code
BGA560,33X33,50
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Qualified
Seated Height-Max
1.7 mm
1.7 mm
Supply Voltage-Max
1.89 V
2.625 V
Supply Voltage-Min
1.71 V
2.375 V
Supply Voltage-Nom
1.8 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
MILITARY
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
42.5 mm
42.5 mm
Base Number Matches
1
2
Compare XCV1000E-7BG560C with alternatives
Compare 5962R9957401NUX with alternatives