XCV1000E-6FGG900I
vs
XCV1000E-7FGG900C
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
parentfamilyid
1613527
1613527
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
BGA
BGA
Package Description
BGA, BGA900,30X30,40
BGA, BGA900,30X30,40
Pin Count
900
900
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.D
3A991.D
HTS Code
8542.39.00.01
8542.39.00.01
Total Weight
4200
4200
Category CO2 Kg
12.2
12.2
CO2
51240
51240
Compliance Temperature Grade
Industrial: -40C to +100C
Commercial Extended: +0C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2012-12-19
2012-12-19
CAS Accounted for Wt
88
88
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4
7440-02-0, 1333-86-4
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
FMD
Clock Frequency-Max
357 MHz
400 MHz
Combinatorial Delay of a CLB-Max
0.47 ns
0.42 ns
JESD-30 Code
S-PBGA-B900
S-PBGA-B900
JESD-609 Code
e1
e1
Length
31 mm
31 mm
Moisture Sensitivity Level
3
3
Number of CLBs
6144
6144
Number of Equivalent Gates
331776
331776
Number of Inputs
660
660
Number of Logic Cells
27648
27648
Number of Outputs
660
660
Number of Terminals
900
900
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
6144 CLBS, 331776 GATES
6144 CLBS, 331776 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA900,30X30,40
BGA900,30X30,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
250
250
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.6 mm
2.6 mm
Supply Voltage-Max
1.89 V
1.89 V
Supply Voltage-Min
1.71 V
1.71 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
31 mm
31 mm
Base Number Matches
1
1
Temperature Grade
OTHER
Compare XCV1000E-6FGG900I with alternatives
Compare XCV1000E-7FGG900C with alternatives