XCV1000E-6FGG860C
vs
XCV1000E-8FGG860C
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
BGA
BGA
Package Description
BGA, BGA860,42X42,40
BGA, BGA860,42X42,40
Pin Count
860
860
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
357 MHz
416 MHz
Combinatorial Delay of a CLB-Max
0.47 ns
0.4 ns
JESD-30 Code
S-PBGA-B860
S-PBGA-B860
JESD-609 Code
e1
e1
Length
42.5 mm
42.5 mm
Moisture Sensitivity Level
3
3
Number of CLBs
6144
6144
Number of Equivalent Gates
331776
331776
Number of Inputs
660
660
Number of Logic Cells
27648
27648
Number of Outputs
660
660
Number of Terminals
860
860
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
6144 CLBS, 331776 GATES
6144 CLBS, 331776 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA860,42X42,40
BGA860,42X42,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
245
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.2 mm
2.2 mm
Supply Voltage-Max
1.89 V
1.89 V
Supply Voltage-Min
1.71 V
1.71 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
42.5 mm
42.5 mm
Base Number Matches
1
1
Compare XCV1000E-6FGG860C with alternatives
Compare XCV1000E-8FGG860C with alternatives