XCV1000-4FG680C
vs
XCV1000-5FGG680C
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
BGA
BGA
Package Description
FBGA-680
LBGA,
Pin Count
680
680
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
250 MHz
294 MHz
Combinatorial Delay of a CLB-Max
0.8 ns
0.7 ns
JESD-30 Code
S-PBGA-B680
S-PBGA-B680
JESD-609 Code
e0
e1
Length
40 mm
40 mm
Moisture Sensitivity Level
3
3
Number of CLBs
6144
6144
Number of Equivalent Gates
1124022
1124022
Number of Inputs
512
Number of Logic Cells
27648
Number of Outputs
512
Number of Terminals
680
680
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
6144 CLBS, 1124022 GATES
6144 CLBS, 1124022 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LBGA
Package Equivalence Code
BGA680,39X39,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
225
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.7 mm
1.7 mm
Supply Voltage-Max
2.625 V
2.625 V
Supply Voltage-Min
2.375 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
Tin/Lead (Sn63Pb37)
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
40 mm
40 mm
Base Number Matches
1
1
Pbfree Code
Yes
Compare XCV1000-4FG680C with alternatives
Compare XCV1000-5FGG680C with alternatives