XCV100-6FGG256I vs XC2S100-5FGG256I feature comparison

XCV100-6FGG256I AMD Xilinx

Buy Now Datasheet

XC2S100-5FGG256I AMD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC ADVANCED MICRO DEVICES INC
Part Package Code BGA
Package Description BGA,
Pin Count 256
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Clock Frequency-Max 333 MHz 263 MHz
Combinatorial Delay of a CLB-Max 0.6 ns 0.7 ns
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e1 e1
Length 17 mm 17 mm
Moisture Sensitivity Level 3 3
Number of CLBs 600 600
Number of Equivalent Gates 108904 100000
Number of Inputs 176 180
Number of Outputs 176 176
Number of Terminals 256 256
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Organization 600 CLBS, 108904 GATES 600 CLBS, 100000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA256,16X16,40 BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 2 mm
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 17 mm 17 mm
Base Number Matches 1 2
Samacsys Manufacturer AMD
Number of Logic Cells 2700
Peak Reflow Temperature (Cel) 260
Temperature Grade INDUSTRIAL
Time@Peak Reflow Temperature-Max (s) 30

Compare XCV100-6FGG256I with alternatives