XCV100-4TQG144I
vs
XCV100-6TQ144C
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
QFP
QFP
Package Description
LFQFP,
TQFP-144
Pin Count
144
144
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.2
Average Weight (mg)
1299.6
CO2e (mg)
15855.119
Total Weight
1400
Category CO2 Kg
12.2
CO2
17080
Compliance Temperature Grade
Industrial: -40C to +100C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2011-06-20
CAS Accounted for Wt
87
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
Clock Frequency-Max
250 MHz
333 MHz
Combinatorial Delay of a CLB-Max
0.8 ns
0.6 ns
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
JESD-609 Code
e3
e0
Length
20 mm
20 mm
Moisture Sensitivity Level
3
3
Number of CLBs
600
600
Number of Equivalent Gates
108904
108904
Number of Inputs
98
98
Number of Outputs
98
98
Number of Terminals
144
144
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
600 CLBS, 108904 GATES
600 CLBS, 108904 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max
2.625 V
2.625 V
Supply Voltage-Min
2.375 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
20 mm
20 mm
Base Number Matches
1
1
Number of Logic Cells
2700
Package Equivalence Code
QFP144,.87SQ,20
Temperature Grade
OTHER
Compare XCV100-4TQG144I with alternatives
Compare XCV100-6TQ144C with alternatives