XCS40XL-3BG256C vs XC4020XL-1BGG256C feature comparison

XCS40XL-3BG256C AMD Xilinx

Buy Now Datasheet

XC4020XL-1BGG256C AMD Xilinx

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code BGA BGA
Package Description PLASTIC, BGA-256 BGA,
Pin Count 256 256
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e0 e1
Length 27 mm 27 mm
Moisture Sensitivity Level 3 3
Number of CLBs 784 784
Number of Equivalent Gates 13000 13000
Number of Inputs 205 205
Number of Logic Cells 784
Number of Outputs 205 205
Number of Terminals 256 256
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 784 CLBS, 13000 GATES 784 CLBS, 13000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA256,20X20,50 BGA256,20X20,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 225 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.55 mm 2.55 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish Tin/Lead (Sn63Pb37) TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 27 mm 27 mm
Base Number Matches 1 1
Additional Feature MAX USABLE 20000 LOGIC GATES
Clock Frequency-Max 200 MHz
Combinatorial Delay of a CLB-Max 1.3 ns

Compare XCS40XL-3BG256C with alternatives

Compare XC4020XL-1BGG256C with alternatives