XCS20XL-4PQ208I vs XC4010XL-2PQG208C feature comparison

XCS20XL-4PQ208I AMD Xilinx

Buy Now Datasheet

XC4010XL-2PQG208C AMD Xilinx

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Package Description PLASTIC, QFP-208 FQFP,
Pin Count 208 208
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAXIMUM USABLE GATES 20000 MAX USABLE 10000 LOGIC GATES
Clock Frequency-Max 217 MHz 179 MHz
Combinatorial Delay of a CLB-Max 1.1 ns 1.5 ns
JESD-30 Code S-PQFP-G208 S-PQFP-G208
JESD-609 Code e0 e3
Length 28 mm 28 mm
Moisture Sensitivity Level 3 3
Number of CLBs 400 400
Number of Equivalent Gates 7000 7000
Number of Inputs 160 160
Number of Logic Cells 400
Number of Outputs 160 160
Number of Terminals 208 208
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C
Organization 400 CLBS, 7000 GATES 400 CLBS, 7000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Equivalence Code QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 225 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin/Lead (Sn85Pb15) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 28 mm 28 mm
Base Number Matches 1 1
Pbfree Code Yes
Temperature Grade OTHER

Compare XCS20XL-4PQ208I with alternatives

Compare XC4010XL-2PQG208C with alternatives